AS5270B-MF_EK_AB

ams OSRAM
985-AS5270B-MF_EK_AB
AS5270B-MF_EK_AB

Mfr.:

Description:
Position Sensor Development Tools Adapterboard AS5270B MF_EK_AB

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.51 £12.51

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Position Sensor Development Tools
Adapter Boards
Position Sensor
AS5270B
5 V
Brand: ams OSRAM
Dimensions: 30 mm x 30 mm
Interface Type: SPI
Product Type: Position Sensor Development Tools
Series: AS5x7x
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600912 Q65114A1462
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

AS5270 Adapter Boards

ams OSRAM AS5270 Adapter Boards offer users an easy-to-use evaluation of the basic function of the AS5270 magnetic position sensor in system designs. This small factor board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to applications. ams OSRAM AS5270 Adapter Boards allow simple and quick testing or evaluation of the AS5270 magnetic position sensor without the need to design and manufacture a PCB.