2118

Tinkerforge
221-2118
2118

Mfr.:

Description:
Optical Sensor Development Tools UV Light Bricklet 2.0: Measures UV-A, UV-B and UV index

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.41 £14.41

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
UV Light Sensor
VEML6076
Brand: Tinkerforge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 25 mm x 15 mm x 5 mm
Product Type: Optical Sensor Development Tools
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

Bricklets

Tinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet is the minimum possible size. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors, but each one possesses its own Application Programming Interface (API). From a programming perspective, they are handled as independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.