SEK002

Honeywell
785-SEK002
SEK002

Mfr.:

Description:
Multiple Function Sensor Development Tools SENSOR EVALUATION KITS

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£64.28 £128,560.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Humidity, Temperature, Particle, Pressure Sensor
APB, HIH6000, HIH6100, HIH7000, HIH8000, HIH9000, MPR, HPM
3.3 V, 5 V
Brand: Honeywell
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: RSC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: TruStability
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9026208000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK002 Sensor Evaluation Kit

Honeywell SEK002 Sensor Evaluation Kit demonstrates and evaluates multiple series of Honeywell sensors. This kit evaluates APB and MPR series board mount pressure sensors, HumidIcon™ digital humidity/temperature sensors, and HPM series particle sensors. The SEK002 evaluation kit interfaces the sensor to a microcontroller board which is controlled by the Honeywell software to take readings from the sensor. The evaluation kit offers options to mount the sensors directly, or remotely via wire leads in adverse environments.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.