HDC2010METER-EVM

Texas Instruments
595-HDC2010METER-EVM
HDC2010METER-EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools HDC2010EVM

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 01/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:
Evaluation Modules
Humidity, Temperature Sensor
HDC2010
Brand: Texas Instruments
Dimensions: 1.83 in x 1.45 in
Product Type: Multiple Function Sensor Development Tools
Series: HDC2010METER
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 145.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

HDC2010METER-EVM Digital Meter Evaluation Module

Texas Instruments HDC2010METER-EVM Digital Meter Evaluation Module (EVM) provides the user with an easy-to-read module to measure ambient air temperature and relative humidity. This evaluation module demonstrates the key considerations in developing a low-power system for devices with integrated temperature and humidity sense capability. The evaluation module measures 1.83in×1.45in, so the system is fitted to a small form factor for further convenience in space-constrained environments. The onboard microcontroller (MCU) communicates with the humidity sensor using I2C communication protocol and displays the measurement onto an LCD through an SPI protocol.

HDC2010EVM Sensor Evaluation Kit (EVM)

Texas Instruments HDC2010EVM Sensor Evaluation Kit (EVM) is a plug-and-play system to test and evaluate the HDC2010. The HDC2010 is a humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can also be plugged into a PC USB port. With the simple GUI, humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started.