INA180-181EVM

Texas Instruments
595-INA180-181EVM
INA180-181EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools INA180-181EVM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
14
Pending
15
Expected 09/03/2026
19
Expected 06/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.76 £9.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS: N
Evaluation Modules
INA180, INA181
2.7 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the INA180 and INA181 voltage output current-shunt monitors
Product Type: Multiple Function Sensor Development Tools
Series: INA180-181
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

INA180-181EVM Evaluation Module (EVM)

Texas Instruments INA180-181EVM Evaluation Module (EVM) provides a basic functional evaluation of the INA180 and INA181 current sense amplifiers. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. The Texas Instruments INA180-181EVM consists of one PCB with an option to cut out eight individual PCBs. This option provides one PCB for each of the eight devices (INA180A1, INA180A2, INA180A3, INA180A4, INA181A1, INA181A2, INA181A3, and INA181A4).