P-NUCLEO-6283A1

STMicroelectronics
511-P-NUCLEO-6283A1
P-NUCLEO-6283A1

Mfr.:

Description:
Multiple Function Sensor Development Tools VD6283 Nucleo pack with X-NUCLEO-6283A1 expansion board and STM32-F401RE Nucleo

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.92 £43.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Ambient Light Sensor
VD6283
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

P-NUCLEO-6283A1 Evaluation Kit

STMicroelectronics P-NUCLEO-6283A1 Evaluation Kit allows for learning, evaluating, and developing applications using the VD6283 color sensor with advanced light flicker frequency extraction. The VD6283 (1.83mm x 1.0mm x 0.55 mm) is a small 6-channel, ambient light sensor (ALS). Light measurement is fast and accurate thanks to an individual ADC and readout circuitry for each color channel (Red, Green, Blue, IR, Clear and Visible).