SEN-18632

SparkFun
474-SEN-18632
SEN-18632

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun MicroMod Environmental Function Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£122.00 £122.00

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Air, CO2, Humidity, Temperature Sensor
SGP40, SHTC3, STC31
2.5 V to 6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: MicroMod Processor Boards
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

MicroMod Environmental Function Board (SEN-18632)

SparkFun MicroMod Environmental Function Board (SEN-18632) is designed to work with the MicroMod modular interface ecosystem. The Environmental Function Board includes three sensors to monitor air quality (SGP40), humidity and temperature (SHTC3), and CO2 concentrations (STC31). For ease of use, all communication is over the MicroMod Main Board I2C bus.