114993387

Seeed Studio
713-114993387
114993387

Mfr.:

Description:
Multiple Function Sensor Development Tools Seeed Studio 60GHz mmWave Breathing and Heartbeat Detection Sensor-MR60BHA2 ,Powered by XIAO ESP32C6, Home Assistant, Built-in Light Sensor

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.48 £21.48

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Detection Sensor Kits
Breathing, Heartbeat Detection
5 V
Brand: Seeed Studio
For Use With: Detection Sensor
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

MR60BHA2 Sensor Kit

Seeed Studio MR60BHA2 Sensor Kit is based on a 60GHz mmWave technology, which offers reliable breathing, heartbeat detection, and human presence detection. This sensor kit features light-level sensing, an RGB LED for interaction, and support for extended sensors/actuators. The MR60BHA2 sensor kit provides next-level sensing for more responsive automation. This kit comes with pre-flashed ESPHome firmware and wireless connectivity via Wi-Fi®, Bluetooth Low Energy (BLE), Zigbee, and Thread. The advanced mmWave sensor module for XIAO is designed to provide cutting-edge monitoring solutions for both fall detection and heartbeat monitoring. The MR60BHA2 kit is suitable for healthcare monitoring, security systems, elderly care, and smart home automation.