RTK0ESXB10C00001BJ

Renesas Electronics
968-K0ESXB10C00001BJ
RTK0ESXB10C00001BJ

Mfr.:

Description:
Multiple Function Sensor Development Tools Renesas Solution Starter Kit for RX23E-A

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£268.12 £268.12

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Renesas Electronics
Product Type: Multiple Function Sensor Development Tools
Series: RX23-A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 195.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RX23E-A Solution Starter Kit

Renesas Electronics RX23E-A Solution Starter Kit is designed to evaluate the features of RX23E-A Analog Front End (AFE) mounted 32-bit MCUs. The RX23E-A MCUs are 32MHz and 32-bit RX MCUs with built-in FPU and up to 256KB flash. These MCUs are equipped with AFE that help in measuring pressure, flow, temperature, and weight with less than 0.1% precision. The RX23E-A kit consists of an evaluation board with RX23E-A and peripheral circuits for sensor measurement, a K-type thermocouple, and features GUI with sample programs. This kit can evaluate the measurements of thermocouples, RTD, and strain gauges, which are typical sensors in industrial equipment.