PIM411

Pimoroni
397-PIM411
PIM411

Mfr.:

Description:
Multiple Function Sensor Development Tools BMP280 Breakout - Temperature, Pressure, Altitude Sensor

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.11 £8.11

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Multiple Function Sensor Development Tools
Breakout Boards
Altitude, Pressure, Temperature Sensor
BMP280, BME680
3.3 V, 5 V
Brand: Pimoroni
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 19 mm x 19 mm x 2.75 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

Breakout Boards

Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.