MIKROE-4299

Mikroe
932-MIKROE-4299
MIKROE-4299

Mfr.:

Description:
Multiple Function Sensor Development Tools Smoke 2 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£48.68 £48.68

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8531101090
USHTS:
8531100025
JPHTS:
853110000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Smoke 2 Click

Mikroe Smoke 2 Click features the Analog Devices ADPD188BI complete photometric system for smoke detection using optical dual-wavelength technology. The module combines the dual photodetector with two separate LEDs and a mixed-signal photometric front-end ASIC. It's housed in a package that prevents light from going directly from the LED to the photodiode, without first entering the smoke detection chamber. It supports an SPI and I2C serial interface, although only one is allowed at any given time in the actual application.