MIKROE-4779

Mikroe
932-MIKROE-4779
MIKROE-4779

Mfr.:

Description:
Multiple Function Sensor Development Tools Tilt 3 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.52 £19.52

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
DSBA1P
3.3 V to 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Tilt 3 Click

Mikroe Tilt 3 Click features the NKK Switches DSBA1P tilt sensor switch that breaks the circuit when tilted to an angle from ±30° to ±60°. The DSBA1P is a non-contact switch with an embedded photo-interrupter. It ensures high reliability, with a 1 million operation minimum. It is also very durable, sealed in the DSB construction for protection from environmental elements.