MIKROE-4047

Mikroe
932-MIKROE-4047
MIKROE-4047

Mfr.:

Description:
Multiple Function Sensor Development Tools Load Cell 2 Click

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
14
Expected 16/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.26 £8.26

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Force Sensor
NAU7802
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: Load Cell
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Load Cell 2 Click

Mikroe Load Cell 2 Click is a weight measurement click with a load cell element that measures the weight of an object. The Mikroe Load Cell 2 Click is used with the strain gauge type of load cells. The board has an external differential reference voltage range from 0.1V to 5V. The Click features a 24-bit analog-to-digital converter (ADC) operated via a simple I2C command. This sensor is ideal for small designs and has a high level of integration that allows a minimal number of external components.