MIKROE-3465

Mikroe
932-MIKROE-3465
MIKROE-3465

Mfr.:

Description:
Multiple Function Sensor Development Tools Proximity 9 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.26 £8.26

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Ambient Light, Proximity Sensor
VCNL4040
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3465 Proximity 9 Click

Mikroe MIKROE-3465 Proximity 9 Click is an accurate and reliable proximity sensing (PS) and ambient light sensing (ALS) device. The Mikroe device has the VCNL4040 integrated PS and ALS sensor, which features Filtron™ technology. Integrated on the VCNL4040 IC is a 940nm IRED emitter, low noise analog front end, and PS/ALS photo-sensitive elements. This ensures accurate and reliable measurements. The proprietary Filtron™ technology responds near to the human eye spectral response, providing the background light cancellation. The programmable interrupt engine allows for the development of optimized firmware, reducing the MCU workload and power consumption.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.