MIKROE-4458

Mikroe
932-MIKROE-4458
MIKROE-4458

Mfr.:

Description:
Multiple Function Sensor Development Tools Load Cell 4 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.02 £18.02

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Load Cell 4 Click

Mikroe Load Cell 4 Click features a resistive sensor signal conditioner with a fast power-up data output response. The board features the Renesas ZSC31014 CMOS integrated circuit for highly accurate amplification. The ZSC31014 also has analog-to-digital conversion of differential and half-bridge input signals. The board is ideal for sensor-specific correction of bridge sensors. It's adjustable to nearly all piezo-resistive bridge sensors. The board has digital compensation of signal offset, sensitivity, temperature drift, and non-linearity using an internal signal processor. This runs a correction algorithm with calibration coefficients stored in a non-volatile EEPROM.