MIKROE-4267

Mikroe
932-MIKROE-4267
MIKROE-4267

Mfr.:

Description:
Multiple Function Sensor Development Tools Oximeter 3 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.51 £13.51

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Oximeter 3 Click

Mikroe Oximeter 3 Click is ideal for measuring blood oxygen saturation. The Mikroe Oximeter 3 Click board features the Vishay Semiconductors VCNL4020C-GS08 High-Resolution Digital Biosensor. The sensor combines an infrared emitter, PIN photodiode for biosensor functionality, ambient light sensor, and signal processing IC in a single package. The device supports an I2C serial digital interface and a programmable interrupt function. This function offers wake-up functionality when a proximity event or ambient light change occurs.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.