MIKROE-4131

Mikroe
932-MIKROE-4131
MIKROE-4131

Mfr.:

Description:
Multiple Function Sensor Development Tools Hydro Probe Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.26 £8.26

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Multiple Function Sensor Development Tools
Series: Hydro Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
ECCN:
EAR99

Hydro Probe Click

Mikroe Hydro Probe Click is a capacitive soil moisture sensor that detects volumetric water content in the soil. Water detection is achieved by using the Microchip MIC1557 function oscillator. The MCP3221 ADC converter is used to detect water. This detection allows converting moisture presence to a digital value. The capacitive style, when compared to resistant soil moisture sensors, reduces electrode erosion. The Mikroe Hydro Probe Click is corrosion-resistant and ideal for soil moisture detection and automatic plant watering applications.