EV18H79A

Microchip Technology
579-EV18H79A
EV18H79A

Mfr.:

Description:
Multiple Function Sensor Development Tools ML-TDK with IMU-14

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.41 £51.41

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiple Function Sensor Development Tools
Evaluation Kits
SAMD21G18
Brand: Microchip Technology
For Use With: SAMD21G18 Microcontroller
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Machine Learning

Microchip Technology Machine Learning (ML) involves selecting software and hardware tool kits, reference designs, and silicon platforms where a simplified, easy-to-use environment with advanced performance is required. Microchip Technology ML algorithms are easy to collect and organize data, train neural networks in data centers, or implement optimized inference on the edge. The extensive Microchip portfolio of silicon devices includes microcontrollers (MCUs), microprocessors (MPUs), and Field-Programmable Gate Arrays (FPGAs). The software toolkits allow the use of popular ML frameworks, including TensorFlow, Keras, Caffe, and many others covered by the ONNX umbrella, as well as those found within TinyML and TensorFlow Lite.