SEN0344

DFRobot
426-SEN0344
SEN0344

Mfr.:

Description:
Multiple Function Sensor Development Tools Fermion: MAX30102 PPG Heart Rate and Oximeter Sensor (Breakout, I2C/UART)

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
27
Expected 20/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.93 £11.93

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9029200010
USHTS:
9029204080
TARIC:
9029203890
BRHTS:
90292010
ECCN:
EAR99

MAX30102 Heart Rate and Oximeter Sensor

DFRobot MAX30102 Heart Rate and Oximeter Sensor use the MAX30102 integrated pulse oximetry and heart-rate monitor biosensor module. The DFRobot sensor is based on PhotoPlethysmoGraphy (PPG) and is so small that it can be worn on a finger or wrist for data collection. The sensor supports I2C data output, which could be compatible with most controllers.