BMA400 Shuttle Board 3.0

Bosch Sensortec
262-SB3.0BMA400
BMA400 Shuttle Board 3.0

Mfr.:

Description:
Multiple Function Sensor Development Tools BMA400 Evaluation Shuttle Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.93 £11.93

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Bosch Sensortec
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: SHUTTLE BOARD 3.0 BMA400 0440.SB0.275-101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

BMA400 Shuttle Board 3.0

Bosch Sensortec BMA400 Shuttle Board 3.0 is a PCB that includes the mounted BMA400 accelerometer. The BMA400 Shuttle Board 3.0 combines with the application board 3.0 to evaluate various functionalities provided on BMA400. The Bosch Sensortec BMA400 Shuttle Board 3.0 allows easy access to the sensor pins via a simple socket and directly plugs into the Bosch Sensortec’s application board 3.0.

BMA400 Shuttle Board

Bosch BMA400 Shuttle Boards comprise the BMA400 acceleration sensor mounted onto a PCB. These shuttle boards use a simple socket to provide access to the sensor's pins. Bosch BMA400 shuttle boards interface with Bosch Sensortec's advanced development tools due to an identical footprint with all other Bosch sensor shuttle boards.