EVAL-CN0428-EBZ

Analog Devices
584-EVAL-CN0428-EBZ
EVAL-CN0428-EBZ

Mfr.:

Description:
Multiple Function Sensor Development Tools ADuCM355 Water Quality Sensor

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.17 £54.17

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Water Quality Sensor
LTC6078, ADuCM355
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multiple Function Sensor Development Tools
Series: CN0428
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 95.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0428-EBZ Water Quality Measurement System

Analog Devices Inc. EVAL-CN0428-EBZ Water Quality Measurement System is designed to work with the iEVAL-ADICUP3029 Shield Board. The EVAL-ADICUP3029 Cortex M3 MCU is Arduino compatible, acting as the host MCU. Its function is to communicate with the measurement engine on the EVAL-CN0428-EBZ daughter boards that interfaces with the sensors. The EVAL-CN0428-EBZ showcases the ADuCM355, which interfaces to BNC and RCA connectors for pH, conductivity, ORP, and temperature probes.