4517

Adafruit
485-4517
4517

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit LSM6DSOX + LIS3MDL - Precision 9 DoF IMU - STEMMA QT / Qwiic

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
47
Expected 13/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.98 £14.98

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Adafruit
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: STEMMA QT
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LSM6DSOX & LIS3MDL 9 DoF IMU Breakout Board

Adafruit LSM6DSOX and LIS3MDL 9 DoF IMU Breakout Board add high-quality motion, direction, and orientation sensing to an Arduino project. This breakout board contains two chips that sit side-by-side to provide 9 degrees of full-motion data. The board includes an LSM6DSOX, a 6-DoF IMU accelerometer, and a gyroscope. The 3-axis accelerometer can tell the user which direction is down towards the Earth or how fast the board accelerates in 3D space. The 3-axis gyroscope can measure spin and twist. This sensor from ST has very low gyro zero rates and noise compared to the MPU6050 or even LSM6DS33, so it's excellent for orientation fusion usage. The user will get less drift and faster responses.