MIKROE-6242

Mikroe
932-MIKROE-6242
MIKROE-6242

Mfr.:

Description:
Magnetic Sensor Development Tools 3D Hall 14 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.51 £10.51

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
MLX90394
3.3 V
Brand: Mikroe
For Use With: Position Sensor
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6242 3D Hall 14 Click

Mikroe MIKROE-6242 3D Hall 14 Click is a compact, high-precision position sensing add-on board. The Mikroe MIKROE-6242 features the MLX90394, a 3-axis magnetometer based on Melexis' Triaxis® Hall technology. This sensor offers low power consumption, excellent noise performance, and flexible measurement modes, including intelligent wake-up functions for efficient power management. It uses a standard 2-wire I2C interface, supporting fast-mode frequencies up to 1MHz. The board also includes an innovative Click Snap design for easy detachment and autonomous operation. The board is ideal for battery-powered tools, household appliances, industrial machinery, smart home devices, and security systems.