IWR1843BOOST

Texas Instruments
595-IWR1843BOOST
IWR1843BOOST

Mfr.:

Description:
Distance Sensor Development Tool

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 02/04/2026
25
12
Expected 17/04/2026
13
Expected 28/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£291.83 £291.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Boards
Distance Sensor
5 V
IWR1843
- 20 C
+ 60 C
Brand: Texas Instruments
Description/Function: Single-Chip mmWave Sensing Solution
For Use With: ARM Cortex R4F processor, MCU
Interface Type: SPI
Series: IWR1843BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

IWR1843BOOST Industrial Evaluation Module

Texas Instruments IWR1843BOOST Industrial Evaluation Module is an easy-to-use evaluation board for the single-chip IWR1843 mmWave sensing device. The device offers direct connectivity to the TI MCU LaunchPad™ development kit ecosystem. The IWR1843BOOST provides everything required to start developing on a low-power Arm® Cortex™-R4F processor. To quickly integrate a simple user interface, the evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs.