MIKROE-6202

Mikroe
932-MIKROE-6202
MIKROE-6202

Mfr.:

Description:
Current Sensor Development Tools Power Monitor 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.77 £21.77

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
INA219
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Power Monitor 2 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Current sensor
Interface Type: I2C
Product Type: Current Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Power Monitor 2 Click

Mikroe Power Monitor 2 Click is a compact add-on board for accurate power monitoring of connected devices. The Mikroe Power Monitor 2 Click features two Texas Instruments INA219 12-bit I2C-output digital power monitors, which track current and voltage on two separate power rails (3.3V and 5V) of an onboard mikroBUS™ socket. This board provides real-time digital readings of power consumption for additional Click boards™. It supports high-speed I2C communication with configurable addresses and operates at 3.3V and 5V logic levels, making it ideal for power management, system diagnostics, and energy optimization in embedded systems.