MIKROE-4949

Mikroe
932-MIKROE-4949
MIKROE-4949

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 19 Click

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.02 £15.02

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
LIS2DTW12
3.3 V
Acceleration: 2 g to 16 g
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensitivity: 512 LSB / g
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Accel 19 Click

Mikroe Accel 19 Click features the STMicroelectronics LIS2DTW12 ultra-low-power high-performance three-axis accelerometer. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g. It allows this in three axes with a configurable host interface that supports SPI and I2C serial communication. It has a dedicated internal engine to process motion and acceleration detection with an embedded 0.8°C accuracy temperature sensor. The ODRs range from 50 to 1.6Hz with a resolution from 8 to 12 bits.