EVAL-KXD94-7228

ROHM Semiconductor
912-EVAL-KXD94-7228
EVAL-KXD94-7228

Mfr.:

Description:
Acceleration Sensor Development Tools Eval Board for KXD94-7228

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.28 £29.28

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
KXD94-7228
5 V
Bulk
Acceleration: 10 g
Brand: ROHM Semiconductor
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Sensitivity: 150 mV/g
Series: KXD94
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kionix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8505110090
ECCN:
EAR99

KXD94 Evaluation Boards

ROHM Semiconductor KXD94 Evaluation Boards evaluate KXD94 MEMS accelerometers, which are tri-axis, small form factor mid-g motion detection devices for the automotive and industrial markets. KXD94 motion-sensing accelerometers feature a full-scale output range of ±5g to ±13g and supply voltage of 2.75V to 5.25V, an integrated 4-channel multiplexer, and an internal 1KHz low pass filter. ROHM Semiconductor KXD94 accelerometers offer excellent temperature performance, low noise, and low power consumption.