EVAL-ADXL356BZ

Analog Devices
584-EVAL-ADXL356BZ
EVAL-ADXL356BZ

Mfr.:

Description:
Acceleration Sensor Development Tools EB: Eval Board for ADXL356 10g/ 20g Acc

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.59 £41.59

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL356B
Bulk
Brand: Analog Devices
Description/Function: Evaluating the ADXL356/ADXL357 Low Noise, Low Drift, Low Power, 3-Axis MEMS
Product Type: Acceleration Sensor Development Tools
Series: ADXL356
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 82.619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADXL35x Evaluation Boards

Analog Devices ADXL35x Evaluation Boards enable a quick performance evaluation of the ADXL35x low-noise, low-power, 3-axis, MEMS accelerometers. The EVAL-ADXL354BZ generates analogue output to support a ±2g or ±4g accelerometer, and the EVAL-ADXL354CZ generates analogue output to support a ±2g or ±8g accelerometer. The EVAL-ADXL355Z is designed to generate digital output to support a ±2g, ±4g, or ±8g accelerometer. These evaluation boards are well-suited for the evaluation of the ADXL354 and ADXL355 accelerometers in an existing system. This is due to the evaluation board's stiffness and small size, which minimises the effect of the evaluation board on both the system and acceleration measurements. The EVAL-ADXL356/EVAL-ADXL357 evaluation boards are designed to evaluate the ADXL356 and ADXL357 3-axis MEMS accelerometers.

EVAL-ADXL356BZ Evaluation Board

Analog Devices Inc. EVAL-ADXL356BZ Evaluation Board is designed to evaluate the performance of the ADXL356 quickly. The ADXL356 is a low-noise, low-power, 3-axis MEMS accelerometer. The EVAL-ADXL356BZ offers selectable ±10g and ±20g full-scale ranges.