VCNL4200-SB

Vishay Semiconductors
78-VCNL4200-SB
VCNL4200-SB

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor Eval Board For VCNL4200

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.28 £23.28

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Optical Sensor
VCNL4200
Bulk
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Vishay VCNL4200 Sensor
Product Type: Multiple Function Sensor Development Tools
Series: SensorXplorer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorXplorer
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8541409090
MXHTS:
8473300401
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VCNL4200-SB Sensor Board

Vishay VCNL4200-SB Sensor Board is designed to allow demonstration and evaluation of the VCNL4200 Long Distance Proximity and Ambient Light Sensor when used with the Vishay SensorXplorer™.

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.