QCIOT-ICM42688P

TDK InvenSense
410-QCIOT-ICM42688P
QCIOT-ICM42688P

Mfr.:

Description:
Multiple Function Sensor Development Tools PMOD MEMS Sensor board with 6-axis IMU ICM-42688-P

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.24 £31.24

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
Evaluation Boards
MEMS Sensor
ICM-42688-P
Bulk
Brand: TDK InvenSense
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Part # Aliases: EV_ICM-42688P-QCIOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

QCIoT-ICM42688P Pmod™ Evaluation Board

TDK InvenSense QCIoT-ICM42688P Pmod™ Evaluation Board is a MEMS sensor breakout board that includes the ICM-42688-P 6-axis MEMS MotionTracking device. The ICM-42688-P is the low noise 6-axis MEMS MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. This board can also be connected to any Renesas MCU board available on the QuickConnect platform. The QCIoT-ICM42688P board offers standard Pmod Type 6A (expanded I2C) or Type 2A (expanded SPI) connections for the expanded interface. This board features user-programmable digital filters for gyro, accel, and temp sensors. Typical applications include AR/VR controllers, head-mounted displays, wearables, sports, robotics, and IoT devices.