X-NUCLEO-53L5A1

STMicroelectronics
511-X-NUCLEO-53L5A1
X-NUCLEO-53L5A1

Mfr.:

Description:
Multiple Function Sensor Development Tools Expansion board for VL53L5CX

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.30 £28.30

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

X-NUCLEO-53L5A1 Evaluation Kit

STMicroelectronics X-NUCLEO-53L5A1 Evaluation Kit is an expansion board for the NUCLEO-F401RE development board. The kit is a complete evaluation solution that allows anyone to learn, evaluate, and develop applications. It uses the VL53L5CX, a multizone-ranging sensor with a wide field of view expansion. The X-NUCLEO-53L5A1 expansion board has a cover glass holder with three different spacers of 0.25mm, 0.5mm, and 1mm height can be fitted below the cover glass to simulate various air gaps. The X-NUCLEO-53L5A1 expansion board is compatible with the STM32 Nucleo board family, and with the Arduino™ UNO R3 connector layout.Several ST expansion boards can be superposed through the Arduino connectors which allow the development of VL53L5CX applications with Bluetooth or Wi-Fi interfaces.