STEVAL-MKI200V1K

STMicroelectronics
511-STEVAL-MKI200V1K
STEVAL-MKI200V1K

Mfr.:

Description:
Temperature Sensor Development Tools Temperature probe kit based on STTS22H

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.40 £24.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
STTS22H
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Temperature Sensor Development Tools
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

STEVAL-MKI200V1K Evaluation Kit

STMicroelectronics STEVAL-MKI200V1K Evaluation Kit is a temperature probe kit based on the STTS22H temperature sensor. This STTS22H sensor is connected via a flat cable to the STEVAL-MKIGIBV1 adapter board and interfaces with the STEVAL-MKI109V3 motherboard. The STEVAL-MKI200V1K evaluation kit has small package dimensions that allow mounting at the end of a very thin probe. This evaluation kit provides a complete STTS22H pinout for a standard DIL 24 socket.