STEVAL-16GZMAI1

STMicroelectronics
511-STEVAL-16GZMAI1
STEVAL-16GZMAI1

Mfr.:

Description:
Optical Sensor Development Tools VD16GZ S-Board: MIPI CSI-2 kit integrating VD16GZ image sensor MPU & MCU boards

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.92 £43.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Hardware Kits
Image Sensor
VD16GZS
Bulk
Brand: STMicroelectronics
Country of Assembly: FR
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8529902100
ECCN:
EAR99

STEVAL-16GZMAI VD16GZ S-Board Hardware Kit

STMicroelectronics STEVAL-16GZMAI VD16GZ S-Board Hardware Kit is configured to evaluate the operation of the integrated VD16GZ image sensor. The comprehensive and versatile hardware kit includes all the required hardware, from electronics to optics, to conduct a thorough product evaluation or to integrate the product into the rest of the system instantly. Integration onto embedded processing platforms is via the FFC connector and cable, which offers a plug-and-play connection to platforms.