STEVAL-MKI250KA

STMicroelectronics
511-STEVAL-MKI250KA
STEVAL-MKI250KA

Mfr.:

Description:
Optical Sensor Development Tools ST1VAFE3BX biosensor evaluation kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.20 £32.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Biosensor
ST1VAFE3BX
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Biosensor
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

STEVAL-MKI250KA Biosensor Evaluation Kit

STMicroelectronics STEVAL-MKI250KA Biosensor Evaluation Kit consists of an ad hoc PCB with a pre-mounted ST1VAFE3BX biosensor. The ST1VAFE3BX biosensor features a vertical analog front-end (vAFE) for biopotential signals and an ultra-low-power accelerometer with AI and anti-aliasing. The kit's board contains the complete ST1VAFE3BX pinout and the required decoupling capacitors on VDD and VDDIO power supply lines, STEVAL-MKE006A, and STEVAL-MKE007A electrode boards. When the STEVAL-MKE007A electrode board is used, an ECG cable with a 3.5mm phone jack can facilitate connection. The kit allows users to show the functionalities of the biopotential device as an ECG signal, for example.