EVKT-MagAlpha-MagDiff

Monolithic Power Systems (MPS)
946-EVKTMAGALPHAMAG
EVKT-MagAlpha-MagDiff

Mfr.:

Description:
Magnetic Sensor Development Tools This is a new communication kit for position sensor test boards(TBMA) and Rotary Knob kit(EVKT-KNOB)

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
31
Expected 18/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£58.56 £58.56

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Kits
Communication Kits
EVKT-MA-RP-PICO-V2, MAQ800GQE-AEC1, MAQ820GQE-AEC1, MAQ850GQE-AEC1, MA735GGU
3.3 V
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 90 mm x 40 mm
For Use With: MagAlpha and MagDiff Magnetic Position Sensor
Interface Type: USB
Product Type: Magnetic Sensor Development Tools
Series: MAQ850
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MagAlpha-MagDiff Communication Kit

Monolithic Power Systems (MPS) EVKT-MagAlpha-MagDiff Communication kit is designed for the MagAlpha and MagDiff magnetic position sensor family with seamless connection. This kit offers operation with all MagAlpha and MagDiff test boards (TBMA). The EVKT-MagAlpha-MagDiff communication kit contains two flat ribbon cables, a USB cable, and a Microcontroller (MCU) board. This kit offers a convenient way to read/write to all configuration registers and read the sensor’s angle. The EVKT-MagAlpha-MagDiff communication kit configures and computes the angle correction table to improve sensor accuracy. This kit features a USB interface and RP2040: 32-bit dual ARM® Cortex®-M0+ Microcontroller (MCU) from Raspberry Pi. The EVKT-MagAlpha-MagDiff communication kit operates at a 3.3V supply voltage. This kit supports Serial Peripheral Interface (SPI) and I2C interface.