MIKROE-6050

Mikroe
932-MIKROE-6050
MIKROE-6050

Mfr.:

Description:
Position Sensor Development Tools Inclinometer 3 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£104.35 £104.35

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Position Sensor Development Tools
RoHS:  
Add-On Boards
Motion
SCL3400-D01
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: 2-Axis Inclinometer
Interface Type: SPI
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9017208080
ECCN:
EAR99

MIKROE-6050 Inclinometer 3 click

Mikroe  MIKROE-6050 Inclinometer 3 click  is a compact add-on board for precise tilt and levelling measurements. The Mikroe  MIKROE-6050 features Murata's SCL3400-D01 two-axis inclinometer sensor that uses advanced capacitive 3D-MEMS technology. The sensor is housed in a durable 12-pin pre-moulded casing to ensure reliable long-term performance. It includes a high-performance mixed-signal ASIC and offers a flexible SPI digital interface. With selectable measurement modes, high resolution up to 32768LSB/g and ultra-low noise density, it provides exceptional accuracy and versatility, making it ideal for applications like structural health monitoring, inertial measurement units and positioning/guidance systems.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.