ADM00902

Microchip Technology
579-ADM00902
ADM00902

Mfr.:

Description:
Temperature Sensor Development Tools EMC2103-4 Fan Ctrl with Look-up Table

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.71 £77.71

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Temperature Sensor
EMC2103-4
12 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

ADM00902 Evaluation Board

Microchip Technology ADM00902 Evaluation Board is an EMC2103-4 fan controller with a look-up table and temperature sensor evaluation board. This evaluation board provides access to all device registers and settings, such as spin-up, ramp rate control, and alerts. The ADM00902 board can drive three or four wire fans and provides access to all three external temperature channels. The GUI reports and plots the temperature and fan speed and features a demo mode with a Proportional Integral Derivative (PID) fan control. The fan control automatically adjusts the fan speed to keep the temperature in check.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.