U133-V11

M5Stack
170-U133-V11
U133-V11

Mfr.:

Description:
Temperature Sensor Development Tools An integrated K-type thermocouple sensor unit

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.98 £11.98

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Thermocouple Sensor
MAX31855KASA+T, STM32F030
Brand: M5Stack
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Unit Kmeter Thermocouple Temperature Sensor

M5Stack Unit Kmeter Thermocouple Temperature Sensor with I2C communication interface adopts ESP32-C3 main control and MAX31855KASA+T 14bit thermocouple digital conversion chip. The internal ESP32-C3 integrated firmware of the temperature sensor communicates with the thermocouple digital IC to process the raw data and expose the I2C interface. This MAX31855 temperature sensor is specially designed for K-type thermocouples and the conversion chip supports thermocouple probes with a measuring range of -200°C to 1350°C. The temperature sensor features an I2C communication interface and ESP32-C3 (support I2C firmware update). This max31855 temperature sensor is ideally used in industrial temperature collection and in a constant temperature control/monitoring scene.