SEN0231

DFRobot
426-SEN0231
SEN0231

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity Formaldehyde (HCHO) Sensor

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 19/02/2026
24
11
Expected 06/03/2026
13
Expected 17/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.16 £37.16

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Modules
HCHO Sensor
ZE08
3.3 V to 6 V
Brand: DFRobot
Dimensions: 38 mm x 28 mm x 15 mm
Interface Type: UART
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9027102000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.