DFR0699

DFRobot
426-DFR0699
DFR0699

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: I2C Voice Recorder Module EDU

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.43 £7.43

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Voice Recorder Modules
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 57 mm x 40 mm
For Use With: Recording and Playback Fucntion
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8519892000
TARIC:
8519890000
ECCN:
EAR99

Gravity I2C Voice Recorder Module EDU

DFRobot Gravity I2C Voice Recorder Module EDU is a voice interaction module with recording and playback functions. The device records with one button and supports the Gravity I2C interface for recording and playback by the microcontroller. And it supports a number synthesis reading function, simple programming can be directly broadcast temperature, humidity, voltage, time, and other data.