AS6212-DK

ams OSRAM
985-AS6212-DK
AS6212-DK

Mfr.:

Description:
Temperature Sensor Development Tools AS6212 Demo Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£48.80 £48.80

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Temperature Sensor Development Tools
RoHS:  
Demonstration Kits
Temperature Sensor
AS6212
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Temperature Sensor Development Tools
Series: AS621x
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601088 Q65114A1510
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

AS621x Demo Kit

ams OSRAM AS621x Demo Kit offers an easy-to-use exploration of the ams digital temperature sensors. The kit features a wireless interface that enables communication with your device. By downloading the companion app from the Apple App Store or Google Play Store, users can modify all sensor settings and observe the impact on power consumption and conversion rate. All three demos could be paired up simultaneously to find the optimal settings for user needs. It even enables the recording of temperature sequences to compare them with different settings of the temperature sensor demo. The app also provides basic information about the product and helps to understand the principles of the alert mode. The demo kit includes an AS621x temperature button and a CR2023 coin cell. By pulling the flap, the demo is enabled and is ready to be paired with the app.