X-NUCLEO-53L1A1

STMicroelectronics
511-X-NUCLEO-53L1A1
X-NUCLEO-53L1A1

Mfr.:

Description:
Distance Sensor Development Tool Long-distance ranging sensor exp board VL53L1X STM32 Nucleo Time-of-Flight (ToF)

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.30 £28.30

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Expansion Boards
Proximity Sensor
3.3 V
Brand: STMicroelectronics
Packaging: Bulk
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 68.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
9015104000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-53L1A1 Expansion Board

STMicroelectronics X-NUCLEO-53L1A1 Expansion Board features the VL53L1X ranging and gesture-detection sensor. This long-distance ranging sensor expansion board is based on VL53L1X for STM32 Nucleo. The X-NUCLEO-53L1A1 expansion board uses FlightSense™ Time-of-Flight (ToF) technology. The STMicroelectronics X-NUCLEO-53L1A1 Expansion Board is equipped with a Arduino™ UNO R3 connector and is RoHS-compliant.