EVALKITSTKNX

STMicroelectronics
511-EVALKITSTKNX
EVALKITSTKNX

Mfr.:

Description:
Sub-GHz Development Tools Miniature transceiver STKNX evaluation and development kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£169.92 £169.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
32.768 kHz
STKNX
- 40 C
+ 85 C
Brand: STMicroelectronics
Dimensions: 155 mm x 70 mm
For Use With: STM32F103
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: EVALKITSTKNX
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVALKITSTKNX STKNX Evaluation & Development Kit

STMicroelectronics EVALKITSTKNX STKNX Evaluation and Development Kit includes all components to evaluate STKNX circuit performance and to develop a KNX device to the TP1-256 standard. The system is controlled by an STM32F103RBT6 microcontroller hosting originally the KAIstack KNX protocol stack developed by TAPKO Technologies GmbH company. STMicroelectronics EVALKITSTKNX STKNX Evaluation and Development Kit allows the user to connect existing STM32 expansion boards or to develop a custom board to realize the complete prototype of a KNX device by using the Arduino and Morpho extension connectors.