MAX14813EVKIT#

Analog Devices / Maxim Integrated
700-MAX14813EVKIT#
MAX14813EVKIT#

Mfr.:

Description:
Sub-GHz Development Tools EVKIT for Octal 3 Level Ultrasound Pulse

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
160 MHz
MAX14813
Brand: Analog Devices / Maxim Integrated
For Use With: Ultrasound Transmitter
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MAX14813
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14813EVKIT Evaluation Kit

Analog Devices Inc. MAX14813EVKIT Evaluation Kit provides a proven design to evaluate the MAX14813, a high-voltage, high-frequency, three-level octal/five-level quad pulser. It also provides the capability to control the MAX14813 through an onboard USB-to-SPI interface, an onboard high-frequency clock generator, and a synchronous trigger. The ADI MAX14813EVKIT Evaluation Kit includes a graphical user interface (GUI) for exercising the beamforming features of the IC, making it a complete PC-based evaluation system.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£498.36 £498.36