V-LD1-EVAL-RFB-00H

RFbeam
62-V-LD1-EVAL-RFB00H
V-LD1-EVAL-RFB-00H

Mfr.:

Description:
RF Development Tools V-LD1 evaluation kit with focusing lens

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
Radar
V-LD1
Brand: RFbeam
Interface Type: Serial, UART, USB
Packaging: Bulk
Product Type: RF Development Tools
Series: V-LDx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: V-LD1-Eval
Unit Weight: 104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8526918090
MXHTS:
8473300401
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-LD1 Evaluation Kit

RFbeam V-LD1 Evaluation Kit is a powerful tool designed to evaluate the V-LD1 digital distance sensor applications. This kit includes a PCB with a mounted V-LD1 sensor in the centre and a detachable plastic lens mounted on top of the sensor. The V-LD1 evaluation kit can be easily connected to a PC over a simple USB connection without any external power supply. This evaluation kit features a powerful control panel GUI, data recording, and video support using a webcam. The V-LD1 kit contains an FTDI cable connected directly to connector X1 to power the sensor and create a virtual COM port connection to the PC. This kit also features real-time streaming and visualization of all sensor data.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£158.44 £158.44