K-LD7-EVAL-RFB-01H

RFbeam
62-K-LD7-EVAL-RFB01H
K-LD7-EVAL-RFB-01H

Mfr.:

Description:
RF Development Tools K-LD7 evaluation kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
Radar
K-LD7
24 GHz
Brand: RFbeam
Interface Type: Serial, USB
Packaging: Bulk
Product Type: RF Development Tools
Series: K-LDx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: K-LD7-Eval
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-LD7 Evaluation Kit

RFbeam K-LD7 Evaluation Kit is a fully operational distance-triggered movement detector. This kit visualizes all four digital outputs of the K-LD7 over LEDs and features an easy connection to a PC over a USB-to-serial cable, also included in the kit. The K-LD7 kit comes with a powerful GUI control panel and an easy USB-to-serial cable connection to a PC. This evaluation kit features real-time streaming and visualization of all sensor data. It also records and plays back data, including video, with the help of a webcam.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£163.91 £163.91