MAX5861EVKIT#

Analog Devices / Maxim Integrated
700-MAX5861EVKIT#
MAX5861EVKIT#

Mfr.:

Description:
RF Development Tools Eval Kit MAX5861 (High Density Downstrea

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Modulator
MAX5861
47 MHz to 1.218 GHz
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX5861
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 835.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX5861 Evaluation Kit

Analog Devices MAX5861 Evaluation Kit develops the MAX5861 High-Density Downstream Cable Modulator. MAX5861 is optimized for converged cable access platform (CCAP) hardware. The kit contains a MAX5861 high-density downstream cable SCQAM and OFDM modulator. MAX5861 EV kit provides a solution for high-density SCQAM and OFDM modulation targeting the DOCSIS 3.1 solution with low power dissipation. The kit connects to the FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with the MAX5861’s three input ports and various control signals.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£902.51 £902.51