EV1HMC8191LC4

Analog Devices
584-EV1HMC8191LC4
EV1HMC8191LC4

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£283.13 £283.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Mixer
HMC8191LC4
6 GHz to 26 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation PCB assembly
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC8191G
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 145.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EV1HMC8191/3 Eval Board for HMC8191/2/3 I/Q Mixers

Analog Devices Inc. EVAL-HMC8191/3 Evaluation Boards are used to evaluate the HMC8191/2/3 I/Q Mixers. The evaluation board's PCB is a 4-layer Rogers 4350B. The signal lines are 50Ω impedance for connection and matching to the package. Analog Devices Inc. EVAL-HMC8191/3 Evaluation Boards do not require any power supply or USB connection.