ADL8141-EVALZ

Analog Devices
584-ADL8141-EVALZ
ADL8141-EVALZ

Mfr.:

Description:
RF Development Tools ADL8141 Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£625.86 £625.86

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8141
14 GHz to 24 GHz
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: GaAs pHEMT MMIC Low Noise Amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL8141
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADL8141 Evaluation Boards

Analog Devices Inc. EVAL-ADL8141 Evaluation Boards feature a 4-layer 8 mils thick PCB using Rogers 4003C and Isola 370HR materials. The Analog Devices Inc. EVAL-ADL8141 has RF ports with 2.4mm connectors, 50Ω impedance, and is suitable for -40°C to +85°C operation. The through calibration path between J1 and J2 connectors requires 2.4mm RF connectors to calibrate trace losses.