EK44820-02

pSemi
81-EK44820-02
EK44820-02

Mfr.:

Description:
RF Development Tools Evaluation Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£274.03 £274.03

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
Phase Shifter
PE44820
1.7 GHz to 2.2 GHz
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: UltraCMOS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EK44820-02 Evaluation Kit for PE44820

pSemi EK44820-02 Evaluation Kit is a demonstration and development platform for the PE44820 UltraCMOS® RF Digital Phase Shifter (DPS). The PE44820 DPS features a 358.6° phase shift in 1.4° steps and contains a 1.4° phase accuracy optimization bit used to optimize the phase accuracy across any given phase state. PE44820 provides a flexible CMOS control interface that supports parallel and serial programming modes and includes an optional VSS feature.